N3-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3-20

DigiKey Part Number
1691-1095-ND
Manufacturer
Manufacturer Product Number
N3-20
Description
NOZZLE,2.0MM,FM-2024
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desoldering Tip Nozzle For FM-2024, FM-205
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
0.421" (10.70mm)
Diameter
0.079" (2.00mm) ID, 0.134" (3.40mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2024, FM-205
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$94.60000$94.60
5$85.85000$429.25
10$82.33500$823.35
25$80.88760$2,022.19
Manufacturers Standard Package