Soldering Tip Bevel 60° For FM-203, FM-204, FM-205, FM-206, FX-951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15-BC15

DigiKey Part Number
1691-1117-ND
Manufacturer
Manufacturer Product Number
T15-BC15
Description
TIP,HOOF,1.5MM/60 X 17MM,FM-2027
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 60° For FM-203, FM-204, FM-205, FM-206, FX-951
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bevel 60°
Manufacturer
American Hakko Products, Inc.
Height
0.067" (1.70mm)
Series
Width
0.059" (1.50mm)
Packaging
Bag
Length
0.669" (17.00mm)
Part Status
Active
For Use With/Related Products
FM-203, FM-204, FM-205, FM-206, FX-951
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$87.62000$87.62
5$79.51800$397.59
10$76.26000$762.60
25$72.16040$1,804.01
50$72.04620$3,602.31
Manufacturers Standard Package