N4-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N4-04

DigiKey Part Number
N4-04-ND
Manufacturer
Manufacturer Product Number
N4-04
Description
NOZZLE,HOT AIR,8.0MM,FM-2029
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rework (Hot Air), SMD Tip Nozzle For FM-2029
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Rework (Hot Air), SMD
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.315" (8.00mm) ID, 0.354" (9.00mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$89.98000$89.98
5$81.65600$408.28
10$78.31400$783.14
25$76.41680$1,910.42
Manufacturers Standard Package