T16-1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T16-1001

DigiKey Part Number
1691-1157-ND
Manufacturer
Manufacturer Product Number
T16-1001
Description
TIP,CHIP,2PK,0.5MM,I,FM-2022
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezer Tip For 900M, 907, 913, FX-600, FX-8801
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Tweezer
Tip Shape
-
Height
-
Width
-
Length
-
Diameter
0.008" (0.20mm) OD
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
900M, 907, 913, FX-600, FX-8801
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$139.64000$139.64
5$126.72600$633.63
10$124.70700$1,247.07
Manufacturers Standard Package