
N4-05 | |
|---|---|
DigiKey Part Number | N4-05-ND |
Manufacturer | |
Manufacturer Product Number | N4-05 |
Description | NOZZLE,HOT AIR,2.0MM,BENT,FM-202 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air), SMD Tip Nozzle For FM-2029 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework (Hot Air), SMD | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-2029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.97000 | $116.97 |
| 5 | $106.15600 | $530.78 |
| 10 | $102.35000 | $1,023.50 |





