
FR400-53 | |
|---|---|
DigiKey Part Number | 1691-FR400-53-ND |
Manufacturer | |
Manufacturer Product Number | FR400-53 |
Description | DESOLDER STATION 300W 1CH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Desoldering 300W 1 120V Ceramic Heater, Delay Timer, Heater Cartridge, Password Lockout, Programmable |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer American Hakko Products, Inc. | Includes Desoldering Pencil, Iron Holder, Maintenance Kit, Sponge |
Packaging Box | Base Unit FR-400 |
Part Status Active | Supplied Iron, Tweezer, Handle FR-4003-81 |
Type Desoldering | Supplied Tips/Nozzles N60-02 |
Wattage 300W | Workstand FH400-82 |
Voltage - Input 120V | Temperature Range 660°F ~ 940°F (350°C ~ 500°C) |
Plug Type NEMA 5-15P | Features Ceramic Heater, Delay Timer, Heater Cartridge, Password Lockout, Programmable |
Voltage - Output 29V | Tip Cleaner Sponge |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,690.94000 | $2,690.94 |











