
N60-03 | |
|---|---|
DigiKey Part Number | N60-03-ND |
Manufacturer | |
Manufacturer Product Number | N60-03 |
Description | NOZZLE,1.3MM,UHD,FR-4001 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For FR-4003, FR-4001 |
Datasheet | Datasheet |
Category | Tip Type Desoldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Nozzle |
Series | Diameter 0.051" (1.30mm) ID, 0.126" (3.20mm) OD |
Packaging Bulk | For Use With/Related Products FR-4003, FR-4001 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.92000 | $51.92 |
| 5 | $47.11000 | $235.55 |
| 10 | $45.18200 | $451.82 |
| 25 | $42.75320 | $1,068.83 |
| 50 | $41.00240 | $2,050.12 |
| 100 | $40.26320 | $4,026.32 |











