
FM203-01 | |
|---|---|
DigiKey Part Number | 1691-1056-ND |
Manufacturer | |
Manufacturer Product Number | FM203-01 |
Description | SOLDERING STATION 140W 2 CH 120V |
Customer Reference | |
Detailed Description | Soldering 140W 2 120V Auto off, ESD Safe, LED in Handpiece, Low Temperature Alarm, Sleep Mode, Temperature Lockout |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer American Hakko Products, Inc. | Includes Heat Resistant Pad, Iron Holder, Key Card, Tip Tray |
Packaging Box | Base Unit FM-203 |
Part Status Obsolete | Supplied Iron, Tweezer, Handle FM-2027-06 |
Type Soldering | Supplied Tips/Nozzles Sold Separately |
Wattage 140W | Workstand FH200-01 |
Voltage - Input 120V | Features Auto off, ESD Safe, LED in Handpiece, Low Temperature Alarm, Sleep Mode, Temperature Lockout |
Plug Type NEMA 5-15P | Tip Cleaner Scouring Pad |
Voltage - Output 24V | Base Product Number |
Number of Channels 2 |













