Tweezers, Desoldering 140W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM2022-05

DigiKey Part Number
1691-1045-ND
Manufacturer
Manufacturer Product Number
FM2022-05
Description
DESOLDERING TWEEZERS 140W 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers, Desoldering 140W 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Workstand
FH200-03
Manufacturer
American Hakko Products, Inc.
Power (Watts)
140W
Packaging
Box
Features
Sleep Mode
Part Status
Active
Voltage - Input
24V
Type
Tweezers, Desoldering
Includes
Cable, Tip Removal Pad, Sponge
Tip Temperature
400°F ~ 750°F (200°C ~ 400°C)
Base Product Number
Tip Type
Not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$440.32000$440.32
5$436.47400$2,182.37
Manufacturers Standard Package