
FM2023-02 | |
|---|---|
DigiKey Part Number | 1691-1046-ND |
Manufacturer | |
Manufacturer Product Number | FM2023-02 |
Description | DESOLDERING TWEEZERS 140W 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers, Desoldering 140W 24V |
Datasheet | Datasheet |
Category | Workstand Not Included |
Manufacturer American Hakko Products, Inc. | Tip Diameter 0.007" (0.2mm) |
Series | Power (Watts) 140W |
Packaging Box | Features Dual Action |
Part Status Active | Voltage - Input 24V |
Type Tweezers, Desoldering | For Use With/Related Products FM-202, FM-203, FM-206 |
Tip Temperature 400°F ~ 750°F (200°C ~ 400°C) | Base Product Number |
Tip Type T9-I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.00000 | $339.00 |
| 5 | $317.49200 | $1,587.46 |











