Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AX5DAF1-625.0000T | |
|---|---|
DigiKey Part Number | AX5DAF1-625.0000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX5DAF1-625.0000T |
Description | OSC XO 625MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 625 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX5DAF1-625.0000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output LVDS | Current - Supply (Disable) (Max) 70mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX5DAF1-625.0000C | Abracon LLC | 0 | AX5DAF1-625.0000C-ND | $0.00000 | Parametric Equivalent |
| AX5DAF2-625.0000C | Abracon LLC | 0 | AX5DAF2-625.0000C-ND | $0.00000 | Parametric Equivalent |
| AX5DAF3-625.0000C | Abracon LLC | 0 | AX5DAF3-625.0000C-ND | $0.00000 | Parametric Equivalent |
| AX5DAF4-625.0000C | Abracon LLC | 0 | AX5DAF4-625.0000C-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.84328 | $3,960.82 |


