
302 | |
|---|---|
DigiKey Part Number | 3M158826-ND |
Manufacturer | |
Manufacturer Product Number | 302 |
Description | TAPE MARKING BLK/RED 3"X333YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black Legend, Red Background 3.00" (76.20mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
EDA/CAD Models | 302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 3.00" (76.20mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Black Legend, Red Background | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.08000 | $91.08 |
| 16 | $74.89313 | $1,198.29 |
| 32 | $73.15906 | $2,341.09 |



