
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 300' (91.4m) 100 yds | |
Color | Black Legend, Red Background | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.29000 | $38.29 |
| 16 | $31.48438 | $503.75 |
| 32 | $29.98188 | $959.42 |
| 64 | $28.55141 | $1,827.29 |
| 112 | $28.35723 | $3,176.01 |


