Marking - Printed Tape Adhesive Yellow, Black Print 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364

DigiKey Part Number
3M159016-ND
Manufacturer
Manufacturer Product Number
364
Description
TAPE MARKING YLW/BLK 3"X333YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking - Printed Tape Adhesive Yellow, Black Print 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking - Printed
Adhesive
-
Backing, Carrier
Polyethylene Film
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
1000' (304.8m) 333 yds
Color
Yellow, Black Print
Usage
Marking
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
8$72.34500$578.76
Manufacturers Standard Package
Alternate Color
TAPE MARKING BLK/RED 3"X333YDS
In-Stock: 16
Unit Price: $91.08000