High-Performance PCFN Solar Relays
TE Connectivity's high-performance PCFN solar relays feature a 1.5 W coil with low holding power of 200 mW to help lower energy costs
TE Connectivity has expanded the PCFN solar relay line to include a high-performance relay with larger ( > 1.8 mm) contact gaps
to support extended insulation requirements for use in photovoltaic applications. With the same mechanical dimensions as the standard
PCFN solar relays, the high-performance version has increased thermal performance up to 90°C and features a 1.5 W coil with low
holding power of 200 mW to help lower energy costs.
| Features | |
|
|
High-Performance PCFN Solar Relays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PCFN-112H2MS,02000 | RELAY GEN PURPOSE SPST 26A 12V | 0 - Immediate | $8.56 | View Details |
![]() | ![]() | PCFN-124H2MS,02000 | RELAY GEN PURPOSE SPST 26A 24V | 347 - Immediate | $12.51 | View Details |