General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
PCFN-124H2MS,02000
PCFN-124H2MS,02000
Relay Basics - Another Teaching Moment | DigiKey Electronics

PCFN-124H2MS,02000

DigiKey Part Number
PB1980-ND
Manufacturer
Manufacturer Product Number
PCFN-124H2MS,02000
Description
RELAY GEN PURPOSE SPST 26A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
16.8 VDC
Part Status
Obsolete
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-25°C ~ 75°C
Contact Rating (Current)
26 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
7202VA
Coil Resistance
384 Ohms
Coil Current
62.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$12.51000$12.51
20$10.76150$215.23
40$10.39225$415.69
60$10.18233$610.94
100$9.92360$992.36
260$9.45685$2,458.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.