LD56020 Voltage Regulator
STMicroelectronics' high-accuracy voltage regulator provides 0.2 A of current in a CSP 0.65 mm² package
STMicroelectronics' LD56020 is a high-accuracy voltage regulator that provides 0.2 A of current. It is available in a CSP 0.65 mm² package, SOT23-5L, saving maximum space.
The device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current, and short-circuit current foldback make the LD56020 suitable for low-power battery-operated applications.
- Input voltage from 1.1 V to 5.5 V
- Ultra-low dropout voltage (190 mV max. at 200 mA load)
- Low ground current (18 μA typ. at no load)
- Output voltage tolerance: ±2% overtemperature, ±1% at +25°C
- 200 mA guaranteed output current
- Ultra-low output noise: 8.8 µVRMS (10 Hz to 100 kHz)
- 50 mV output voltage steps (available on request) from 0.6 V to 4.0 V
- Logic-controlled electronic shutdown
- Thermal shutdown
- Output active discharge function
- Packages: Flip-chip4 0.65 mm² and SOT23-5L
LD56020 Voltage Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LD56020J100R | IC REG LIN 1V 200MA 4-FLIPCHIP | 4430 - Immediate | $0.68 | View Details |
![]() | ![]() | LD56020J180R | IC REG LIN 1.8V 200MA 4-FLIPCHIP | 2173 - Immediate | $0.68 | View Details |
![]() | ![]() | LD56020J120R | IC REG LIN 1.2V 200MA 4-FLIPCHIP | 19880 - Immediate | $0.48 | View Details |
![]() | ![]() | LD56020J110R | IC REG LIN 1.1V 200MA 4-FLIPCHIP | 2700 - Immediate | $0.68 | View Details |