
LD56020J180R | |
|---|---|
DigiKey Part Number | 497-LD56020J180RTR-ND - Tape & Reel (TR) 497-LD56020J180RCT-ND - Cut Tape (CT) 497-LD56020J180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56020J180R |
Description | IC REG LIN 1.8V 200MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.69x0.69) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA | |
Supplier Device Package | 4-FlipChip (0.69x0.69) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.47200 | $4.72 |
| 25 | $0.42040 | $10.51 |
| 100 | $0.36440 | $36.44 |
| 250 | $0.33756 | $84.39 |
| 500 | $0.32142 | $160.71 |
| 1,000 | $0.30812 | $308.12 |
| 2,500 | $0.29408 | $735.20 |
| 5,000 | $0.28561 | $1,428.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18810 | $1,881.00 |



