Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.69x0.69)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD56020J100R

DigiKey Part Number
497-LD56020J100RTR-ND - Tape & Reel (TR)
497-LD56020J100RCT-ND - Cut Tape (CT)
497-LD56020J100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD56020J100R
Description
IC REG LIN 1V 200MA 4-FLIPCHIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.69x0.69)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.09V @ 50mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
90dB ~ 55dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA
Supplier Device Package
4-FlipChip (0.69x0.69)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,430
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.47200$4.72
25$0.42040$10.51
100$0.36440$36.44
250$0.33756$84.39
500$0.32142$160.71
1,000$0.30812$308.12
2,500$0.29408$735.20
5,000$0.28561$1,428.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18810$1,881.00
Manufacturers Standard Package