KMB2 Full-Wave Schottky Bridge

SMC Diode Solutions' KMB22S through KMB225S series full-wave Schottky bridge rectifiers

Image of SMC Diode Solutions' KMB2 Full-Wave Schottky BridgeSMC Diode Solutions' KMB22S through KMB225S series of devices are a family of full-wave Schottky bridge rectifiers packaged in the MB-S surface mount outline. The series provides a very broad range of reverse voltage capabilities (20 V to 250 V) which enables use in a host of applications. The KMB22 series is capable of a continuous forward current of 2 A and a robust peak forward surge current of 50 A. The ultra-low forward voltage drop of the devices facilitates significant efficiency gains in full-wave applications when compared to traditional rectifier products. The combination of broad reverse voltage capability, high current density, and low conduction losses makes this device the ideal bridge rectification solution for many of today's energy sensitive applications.

Features
  • Continuous forward current capability of 2 A (TA=90ºC)
  • Broad reverse voltage capability of 20 V to 250 V
  • Ultra-low forward voltage drop (< 0.5 V @ 2 A typ. for VR ≤ 40 V) maximizes efficiency
  • High forward surge rating of 50 A necessary for reactively loaded circuits
  • Fast Schottky reverse recovery time (< 5 ns)
  • Low profile package (1.4 mm typ.) is ideal for space constrained applications
Applications
   
  • Input rectification
  • Steering diodes
  • Charging circuits
 
  • Power over Ethernet (PoE) peripheral input rectification
  • LED lighting

KMB2 Full-Wave Schottky Bridge Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BRIDGE RECT 1PHASE 20V 2A MBSKMB22SBRIDGE RECT 1PHASE 20V 2A MBS12296 - Immediate$1.06View Details
BRIDGE RECT 1PHASE 30V 2A MBSKMB23SBRIDGE RECT 1PHASE 30V 2A MBS1169 - Immediate$1.06View Details
BRIDGE RECT 1PHASE 40V 2A MBSKMB24SBRIDGE RECT 1PHASE 40V 2A MBS3052 - Immediate$1.06View Details
BRIDGE RECT 1PHASE 45V 2A MBSKMB245SBRIDGE RECT 1PHASE 45V 2A MBS5387 - Immediate$1.06View Details
BRIDGE RECT 1PHASE 50V 2A MBSKMB25SBRIDGE RECT 1PHASE 50V 2A MBS9933 - Immediate$1.06View Details
BRIDGE RECT 1PHASE 60V 2A MBSKMB26SBRIDGE RECT 1PHASE 60V 2A MBS32380 - Immediate$1.06View Details
BRIDGE RECT 1PHASE 80V 2A MBSKMB28SBRIDGE RECT 1PHASE 80V 2A MBS8185 - Immediate$1.11View Details
BRIDGE RECT 1PHASE 100V 2A MBSKMB210SBRIDGE RECT 1PHASE 100V 2A MBS12414 - Immediate$1.11View Details
BRIDGE RECT 1PHASE 150V 2A MBSKMB215SBRIDGE RECT 1PHASE 150V 2A MBS6436 - Immediate$1.28View Details
BRIDGE RECT 1PHASE 200V 2A MBSKMB220SBRIDGE RECT 1PHASE 200V 2A MBS9487 - Immediate$1.28View Details
Published: 2018-01-30