Bridge Rectifier Single Phase Schottky 150 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMB215S

DigiKey Part Number
1655-KMB215STR-ND - Tape & Reel (TR)
1655-KMB215SCT-ND - Cut Tape (CT)
1655-KMB215SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMB215S
Description
BRIDGE RECT 1PHASE 150V 2A MBS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 150 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
150 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,436
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.28000$1.28
10$0.79800$7.98
100$0.51750$51.75
500$0.39680$198.40
1,000$0.35787$357.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30840$925.20
6,000$0.28348$1,700.88
9,000$0.27078$2,437.02
15,000$0.25652$3,847.80
21,000$0.24807$5,209.47
30,000$0.24452$7,335.60
Manufacturers Standard Package