
KMB25S | |
|---|---|
DigiKey Part Number | 1655-KMB25STR-ND - Tape & Reel (TR) 1655-KMB25SCT-ND - Cut Tape (CT) 1655-KMB25SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB25S |
Description | BRIDGE RECT 1PHASE 50V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 50 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.65800 | $6.58 |
| 100 | $0.42410 | $42.41 |
| 500 | $0.32280 | $161.40 |
| 1,000 | $0.29011 | $290.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24853 | $745.59 |
| 6,000 | $0.22758 | $1,365.48 |
| 9,000 | $0.21691 | $1,952.19 |
| 15,000 | $0.20491 | $3,073.65 |
| 21,000 | $0.19781 | $4,154.01 |
| 30,000 | $0.19091 | $5,727.30 |
| 75,000 | $0.18826 | $14,119.50 |


