FR-410, High-Power Desoldering Station

American Hakko's FR-410 provides 140 W of power and has the widest selection of nozzle configurations that can meet almost every need

Image of American Hakko's FR-410 High Power Desoldering StationThe American Hakko FR-410 desoldering station is designed to fit that need and bridge the gap in power between the 70 W, American Hakko, FM-204, desoldering station and the 300 W, American Hakko, FR-400, ultra-heavy-duty desoldering station. The station includes the same popular features from the American Hakko FR-400, which include an anti-clogging feature that helps ensure instantaneous application of peak vacuum pressure to the solder joint.

Features

  • Delay timer to prevent premature release of the vacuum system before solder has cleared the heater and is captured in the solder collection chamber
  • Large, easy-to-read display that includes a vacuum level indicator to let the user know if there are restrictions building that will need to be cleaned out
  • Three user-programmable presets
  • Process control password lockout to prevent any unauthorized changes to the systems operation or setup
  • Two variations: gun-type (FR-4101) desoldering handpiece, or pencil-type (FR-4102) desoldering handpiece
  • Each handpiece has an easy-access solder collection chamber that is simple to clean
  • Easy-to-change heater cartridge with American Hakko composite ceramic technology
  • Independent nozzle which provides a low cost of operation
  • Basic maintenance kit with a variety of basic cleaning tools and replacement filters

FR-410, High-Power Desoldering Station

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DESOLDER STATION 190W 1 CH 120VFR410-02DESOLDER STATION 190W 1 CH 120V0 - ImmediateSee Page for PricingView Details
DESOLDER STATION 190W 1 CH 120VFR410-03DESOLDER STATION 190W 1 CH 120V0 - ImmediateSee Page for PricingView Details

Nozzles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NOZZLE,0.6MM,THIN PAD,FR-4101/41N61-01NOZZLE,0.6MM,THIN PAD,FR-4101/4131 - Immediate$37.49View Details
NOZZLE,0.8MM,THIN PAD,FR-4101/41N61-02NOZZLE,0.8MM,THIN PAD,FR-4101/4155 - Immediate$37.49View Details
NOZZLE,1.0MM,THIN PAD,FR-4101/41N61-03NOZZLE,1.0MM,THIN PAD,FR-4101/4168 - Immediate$37.49View Details
NOZZLE,0.8MM,EXT.,FR-4101/4102N61-04NOZZLE,0.8MM,EXT.,FR-4101/410232 - Immediate$37.49View Details
NOZZLE,1.0MM,EXT.,FR-4101/4102N61-05NOZZLE,1.0MM,EXT.,FR-4101/4102463 - Immediate$37.49View Details
NOZZLE,1.3MM,EXT.,FR-4101/4102N61-06NOZZLE,1.3MM,EXT.,FR-4101/4102274 - Immediate$37.49View Details
NOZZLE,0.8MM,FR-4101/4102N61-07NOZZLE,0.8MM,FR-4101/410244 - Immediate$37.49View Details
NOZZLE,1.0MM,FR-4101/4102N61-08NOZZLE,1.0MM,FR-4101/4102310 - Immediate$37.49View Details
NOZZLE,1.3MM,FR-4101/4102N61-09NOZZLE,1.3MM,FR-4101/4102132 - Immediate$37.49View Details
NOZZLE,1.6MM,FR-4101/4102N61-10NOZZLE,1.6MM,FR-4101/4102463 - Immediate$37.49View Details
NOZZLE,0.8MM,EXTRA LONG,FR-4101/N61-11NOZZLE,0.8MM,EXTRA LONG,FR-4101/65 - Immediate$37.49View Details
NOZZLE,1.0MM,EXTRA LONG,FR-4101/N61-12NOZZLE,1.0MM,EXTRA LONG,FR-4101/32 - Immediate$37.49View Details
NOZZLE,1.3MM,EXTRA LONG,FR-4101/N61-13NOZZLE,1.3MM,EXTRA LONG,FR-4101/11 - Immediate$37.49View Details
NOZZLE 1.6MM FR-4101/4102N61-14NOZZLE 1.6MM FR-4101/410241 - Immediate$37.49View Details
NOZZLE,3 X 1MM,FR-4101/4102N61-15NOZZLE,3 X 1MM,FR-4101/410254 - Immediate$41.49View Details
NOZZLE,4 X 1MM,FR-4101/4102N61-16NOZZLE,4 X 1MM,FR-4101/410237 - Immediate$41.49View Details
NOZZLE,2.3MM,EXTRA LONG,FR-4101/N61-17NOZZLE,2.3MM,EXTRA LONG,FR-4101/40 - Immediate$37.49View Details
Published: 2016-11-04