
FR410-03 | |
|---|---|
DigiKey Part Number | 1691-1207-ND |
Manufacturer | |
Manufacturer Product Number | FR410-03 |
Description | DESOLDER STATION 190W 1 CH 120V |
Customer Reference | |
Detailed Description | Desoldering 190W 1 120V Delay Timer, Heater Cartridge, Password Lockout, Programmable |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer American Hakko Products, Inc. | Control/Display Type Digital |
Packaging Box | Includes Iron Holder, Maintenance Kit |
Part Status Obsolete | Base Unit FR-410 |
Type Desoldering | Supplied Iron, Tweezer, Handle FR4102-81 |
Wattage 190W | Supplied Tips/Nozzles N61-06 |
Voltage - Input 120V | Workstand FH410-02 |
Plug Type NEMA 5-15 | Features Delay Timer, Heater Cartridge, Password Lockout, Programmable |
Voltage - Output 24V | Tip Cleaner Sponge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR410-53 | American Hakko Products, Inc. | 23 | 1691-FR410-53-ND | $1,657.83000 | Direct |


