
N61-05 | |
|---|---|
DigiKey Part Number | 1691-1212-ND |
Manufacturer | |
Manufacturer Product Number | N61-05 |
Description | NOZZLE,1.0MM,EXT.,FR-4101/4102 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For FR-410, FR-4101, FR-4102 |
Datasheet | Datasheet |
Category | Tip Type Desoldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Nozzle |
Series | Diameter 0.039" (1.00mm) ID, 0.079" (2.00mm) OD |
Packaging Bag | For Use With/Related Products FR-410, FR-4101, FR-4102 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.49000 | $37.49 |
| 5 | $34.02200 | $170.11 |
| 10 | $32.62800 | $326.28 |
| 25 | $30.87400 | $771.85 |
| 50 | $29.60980 | $1,480.49 |
| 100 | $28.39740 | $2,839.74 |
| 500 | $27.98342 | $13,991.71 |











