3406: Adafruit Feather nRF52 Bluefruit LE - nRF52832

Summary

The Adafruit Feather nRF52 Bluefruit is another easy-to-use all-in-one Bluetooth Low Energy board, with a native-Bluetooth chip, the nRF52832! It's our take on an 'all-in-one' Arduino-compatible + Bluetooth Low Energy with built in USB and battery charging.

This chip has twice the flash, SRAM and performance of the earlier nRF51-based Bluefruit modules. Best of all, it has Arduino IDE support so there is no 'helper' chip like the ATmega32u4 or ATSAMD21. Instead, this chip is programmed directly! It's got tons of awesome peripherals: plenty of GPIO, analog inputs, PWM, timers, etc. Leaving out the extra microcontroller means the price, complexity and power-usage are all lower/better. It allows you to run code directly on the nRF52832, straight from the Arduino IDE as you would with any other MCU or Arduino compatible device. A single MCU means better performance, lower overall power consumption, and lower production costs if you ever want to design your own hardware based on your Bluefruit nRF52 Feather project!

We pre-programed the chip with an auto-resetting bootloader so you can upload quickly in the Arduino IDE with no button-pressing. Want to program the chip directly? You can use our command line tools with your favorite editor and toolchain. If you want to use an SWD programmer/debugger (for even more advanced usage), pick up an SWD box header to solder into the spots provided.

Best of all, we've done all the heavy lifting of getting the low level BLE stack into shape so you can focus on your project from day one! The example code works great with our existing iOS and Android app.

Specifications

Manufacturer Adafruit Industries LLC
Category Open Source MCU Platforms
Eval Board Part Number 1528-2095-ND
Eval Board Supplier Adafruit Industries LLC
IDE Arduino IDE, with Software Add-on
MakeCode
Speed 64 MHz
Bits 32 Bit
Memory, Flash/RAM 512 kB / 64 kB
Digital I/O 25 I/O, 12 PWM
Interface I²C x1
I²S x1
SPI x1
UART x1
Analog Outputs (DACs) 0
Analog Inputs (ADCs) 8 x 12 Bit
DMA Channels 0
Features Battery Charger, LiPo
Cryptographic Acceleration Unit
Feather Compatible
On-Board Antenna
Power/Enable Pin
Real Time Clock
Timers
Watch Dog Timers
Radio ANT
Bluetooth 5
Bluetooth Low Energy (BLE)
NFC - A
Interrupt Pins 25
I/O Voltage 3.3 V
Voltage In 3.7 ~ 5.5 V
Touch Sensing Pins 0
Program/Debug Interface JTAG (ICDI)
USB Type-Micro B
Area 1161² mm, 1.8² In
Main I.C. Base Part nRF52832
Design Author Adafruit
Date Created By Author
Date Added To Library 2018-07

Eval Board

Order a fully assembled board:

Quantity Available: 49

Quantity: