The Argon is a powerful Wi-Fi enabled development board that can act as either a standalone Wi-Fi endpoint or Wi-Fi enabled gateway for Particle Mesh networks. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it’s easy to connect a Li-Po and deploy your local network in minutes.
The Argon is great for connecting existing projects to the Particle Device Cloud or as a gateway to connect an entire group of local endpoints.
Espressif ESP32-D0WD-V3 2.4G Wi-Fi coprocessor
Nordic Semiconductor nRF52840 SoC
On-board additional 2MB SPI flash
On-board 2.4GHz PCB antenna for Thread/BLE (does not support Wi-Fi)
Two U.FL connectors for external antennas (one for Thread/BLE, another for Wi-Fi)
Meets the Feather specification in dimensions and pinoutESP32-D0WD-V3CT
| Manufacturer | Particle Industries, Inc. |
|---|---|
| Category | Open Source MCU Platforms |
| Eval Board Part Number | 1878-1022-ND |
| Eval Board Supplier | Particle Industries, Inc. |
| IDE |
Online Based
|
| Speed |
64 MHz
|
| Bits |
32 Bit
|
| Memory, Flash/RAM |
5 MB / 256 kB
|
| Digital I/O |
20 I/O, 8 PWM
|
| Interface |
I²C x1
SPI x1 UART x1 USB Device |
| Analog Outputs (DACs) |
0
|
| Analog Inputs (ADCs) |
6 x 12 Bit
|
| DMA Channels |
0
|
| Features |
Battery Charger, LiPo
Cryptographic Acceleration Unit Feather Compatible On-Board Antenna Power/Enable Pin Random Number Generator Watch Dog Timers |
| Radio |
Bluetooth 5
IEEE 802.15.4 NFC - A Wi-Fi 802.11 b/g/n |
| Interrupt Pins |
0
|
| I/O Voltage |
3.3 V
|
| Voltage In |
3 ~ 6.2 V
|
| Touch Sensing Pins |
0
|
| Program/Debug Interface |
JTAG (ICDI)
USB Type-Micro B |
| Area |
1161² mm, 1.8² In
|
| Main I.C. Base Part |
ESP32
nRF52840 |
| Design Author |
Particle Industries, Inc.
|
| Date Created By Author | 2018-10 |
| Date Added To Library | 2019-04 |