65-21/T2C-FV1W2E/2T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.32091
Datasheet
White LED Indication - Discrete 3.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-21/T2C-FV1W2E/2T

DigiKey Part Number
65-21/T2C-FV1W2E/2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
65-21/T2C-FV1W2E/2T
Description
LED WHITE CLR MINI TOP VIEW SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.70mm x 1.10mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.20mm L x 1.40mm W
Millicandela Rating
Height (Max)
1.35mm
Lens Style
Oval with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EAPL2214WA0Everlight Electronics Co Ltd0EAPL2214WA0-ND$0.32091Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.35312$2,118.72