Parametric Equivalent

EAPL2214WA0 | |
|---|---|
DigiKey Part Number | EAPL2214WA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL2214WA0 |
Description | LED WHITE CLEAR 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAPL2214WA0 Models |
Category | Lens Size 1.70mm x 1.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.20mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Oval with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65-21/T2C-FV1W2E/2T | Everlight Electronics Co Ltd | 0 | 65-21/T2C-FV1W2E/2T-ND | $0.35312 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.32091 | $1,925.46 |


