
SPH-002T-P0.5S | |
|---|---|
DigiKey Part Number | 455-1127TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPH-002T-P0.5S |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SPH-002T-P0.5S Models |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2CTC-R | Adam Tech | 27,218 | 2057-2CTC-RCT-ND | $0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.02890 | $231.20 |
| 16,000 | $0.02751 | $440.16 |
| 24,000 | $0.02674 | $641.76 |
| 40,000 | $0.02579 | $1,031.60 |
| 56,000 | $0.02518 | $1,410.08 |
| 80,000 | $0.02456 | $1,964.80 |

























