4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 40.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6028T4R7M

DigiKey Part Number
587-2100-2-ND - Tape & Reel (TR)
587-2100-1-ND - Cut Tape (CT)
587-2100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6028T4R7M
Description
FIXED IND 4.7UH 3A 40.3 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 40.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6028T4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
40.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
39MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND6060WHL4R7MMGTaiyo Yuden0587-LBXND6060WHL4R7MMGTR-ND$0.31198MFR Recommended
LCXND6060WHL4R7MMGTaiyo Yuden3,633587-LCXND6060WHL4R7MMGCT-ND$0.45000MFR Recommended
LLXND6060WHL4R7MMGTaiyo Yuden0587-LLXND6060WHL4R7MMGTR-ND$0.19064MFR Recommended
LMXND6060WHL4R7MMGTaiyo Yuden0587-LMXND6060WHL4R7MMGTR-ND$0.31198MFR Recommended
LSXND6060WHL4R7MMGTaiyo Yuden573587-LSXND6060WHL4R7MMGCT-ND$0.38000MFR Recommended
In-Stock: 13,500
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes