4.7 µH Semi-Shielded Wirewound Inductor 3 A 31mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060WHL4R7MMG

DigiKey Part Number
587-LCXND6060WHL4R7MMGTR-ND - Tape & Reel (TR)
587-LCXND6060WHL4R7MMGCT-ND - Cut Tape (CT)
587-LCXND6060WHL4R7MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060WHL4R7MMG
Description
FIXED IND 4.7UH 3A 31 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 3 A 31mOhm 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
31mOhm
Series
Frequency - Self Resonant
39MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2424 (6060 Metric)
Tolerance
±20%
Supplier Device Package
2424
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
2.7A
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,633
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.37300$3.73
25$0.34440$8.61
50$0.32440$16.22
100$0.30580$30.58
250$0.28300$70.75
500$0.26680$133.40
1,000$0.25155$251.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.23718$474.36
4,000$0.22365$894.60
6,000$0.21610$1,296.60
10,000$0.20696$2,069.60
14,000$0.20115$2,816.10
20,000$0.19518$3,903.60
Manufacturers Standard Package