Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
ls1088a octal arm
The differentiated features of the LS1088A are shown in the block diagram here. The LS1088A uses eight ARM Cortex-A53 running at 1.6 GHz with a 64-bit DDR controller with ECC. The processor cores run at less than 10 W, which gives an excellent performance/watt ratio. The LS1088A has 2 MB of L2 cache arranged in one cluster and no L3 cache. This arrangement reduces the average cache latency by 22% compared with products with multiple cores and L3 cache. Also worth noting are the Network interfaces with up to 2x 10 GbE and 8x 1 GbE, the DPAA for packet processing offload with an Advanced I/O processor that benefits Open and Virtualized functions, and the SEC block for crypto processing.
PTM Published on: 2018-10-04