Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
rework station

The Hakko FR-810B SMD Hot Air Rework Station sets a new bar for convective rework. The new, compact and lightweight design (only 3.3 lbs.) features a quiet, self-contained turbine air supply capable of delivering up to 115 L/min. The new heating element design improves durability, provides a top end temperature of 1120°F (600°C) and eliminates the quartz glass insulator tube. The FR-810B includes an integrated vacuum pickup system that includes a visual indicator for reflow, allowing the operator to visually see when the component has completely reflowed and is safely lifted from the PCB. This special feature allows the operator to lift the handpiece without fear of damaging the pads or leads.

PTM Published on: 2016-12-14