In summary, the Hakko FG101B-03 soldering iron tester measures tip temperature, leak voltage, and tip-to-ground resistance. It is resistant to drift and ambient temperature variations and has high reliability and accurate measurements. The MAX HOLD feature displays maximum value when the button is pressed and the AUTO HOLD feature ends measurements automatically once the tip temperature has stabilized, which can minimize individual differences in measurements. The FG-101B can switch between Fahrenheit and Celsius and is suitable for lead-free solder applications.