
SQZ20AJB-1K3 | |
|---|---|
DigiKey Part Number | SQZ20AJB-1K3-ND |
Manufacturer | |
Manufacturer Product Number | SQZ20AJB-1K3 |
Description | RES 1.3K OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 20W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Anti-Arc, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 2.480" L x 0.492" W (63.00mm x 12.50mm) |
Tolerance | Height - Seated (Max) 0.532" (13.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.79495 | $158.99 |

