20W Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
658 In Stock | 1 : $7.69000 Tube | Tube | Active | 50 Ohms | ±1% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
483 In Stock | 1 : $7.69000 Tube | Tube | Active | 10 Ohms | ±1% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
544 In Stock | 1 : $10.57000 Tube | Tube | Active | 100 mOhms | ±1% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
325 In Stock | 1 : $11.83000 Tube | Tube | Active | 20 Ohms | ±1% | 20W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +50ppm/°C | -55°C ~ 175°C | TO-220-2 Full Pack | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.45mm) | 0.590" (14.99mm) | 2 | - | |||
434 In Stock | 1 : $14.93000 Tube | Tube | Active | 1 Ohms | ±1% | 20W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 175°C | TO-220-2 Full Pack | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.45mm) | 0.590" (14.99mm) | 2 | - | |||
1,297 In Stock | 1 : $16.93000 Tube | Tube | Active | 500 mOhms | ±1% | 20W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 175°C | TO-220-2 Full Pack | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.45mm) | 0.590" (14.99mm) | 2 | - | |||
580 In Stock | 1 : $16.93000 Tube | Tube | Active | 200 mOhms | ±1% | 20W | Thick Film | Moisture Resistant, Non-Inductive | 0/ +200ppm/°C | -55°C ~ 175°C | TO-220-2 Full Pack | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.45mm) | 0.590" (14.99mm) | 2 | - | |||
852 In Stock | 1 : $17.75000 Tube | Tube | Active | 20 mOhms | ±1% | 20W | Thick Film | Moisture Resistant, Non-Inductive | 0/ +300ppm/°C | -55°C ~ 175°C | TO-220-2 Full Pack | TO-220 | 0.400" L x 0.175" W (10.16mm x 4.45mm) | 0.590" (14.99mm) | 2 | - | |||
370 In Stock | 1 : $19.11000 Bulk | Bulk | Active | 5 Ohms | ±5% | 20W | Wirewound | Flame Retardant Coating, Safety | ±400ppm/°C | - | Axial | - | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | - | 2 | - | |||
281 In Stock | 1 : $1.95000 Bulk | Bulk | Active | 47 Ohms | ±5% | 20W | Cement | Flame Proof, Pulse Withstanding, Safety | - | -55°C ~ 155°C | Axial | Axial | 0.492" Square x 2.362" L (12.50mm x 60.00mm) | - | 2 | - | |||
264 In Stock | 1 : $1.95000 Bulk | Bulk | Active | 20 Ohms | ±5% | 20W | Cement | Flame Proof, Pulse Withstanding, Safety | - | -55°C ~ 155°C | Axial | Axial | 0.492" Square x 2.362" L (12.50mm x 60.00mm) | - | 2 | - | |||
369 In Stock | 1 : $2.50000 Bulk | Bulk | Active | 150 Ohms | ±5% | 20W | Cement | Flame Proof, Pulse Withstanding, Safety | - | -55°C ~ 155°C | Axial | Axial | 0.492" Square x 2.362" L (12.50mm x 60.00mm) | - | 2 | - | |||
11,952 In Stock | 1 : $3.26000 Bulk | Bulk | Active | 10 Ohms | ±5% | 20W | Wirewound | Cement Coated, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 250°C | Radial | Radial Lead | 2.362" L x 0.591" W (60.00mm x 15.00mm) | 0.551" (14.00mm) | 2 | - | |||
937 In Stock | 1 : $3.77000 Box | Box | Active | 10 Ohms | ±5% | 20W | Wirewound | Cement Coated, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.551" x 0.531" Rectangular x 2.362" L (14.00mm x 13.50mm x 60.00mm) | - | 2 | - | |||
513 In Stock | 1 : $3.85000 Bulk | Bulk | Active | 12 Ohms | ±5% | 20W | Wirewound | Cement Coated, Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 250°C | Radial | Radial Lead | 2.362" L x 0.591" W (60.00mm x 15.00mm) | 0.551" (14.00mm) | 2 | - | |||
5,424 In Stock | 1 : $5.65000 Box | Box | Active | 15 Ohms | ±5% | 20W | Wirewound | Flame Proof, Safety | ±400ppm/°C | -55°C ~ 275°C | Radial | Radial | 0.787" L x 0.512" W (20.00mm x 13.00mm) | 1.811" (46.00mm) | 2 | - | |||
4,358 In Stock | 1 : $5.65000 Box | Box | Active | 10 Ohms | ±5% | 20W | Wirewound | Flame Proof, Safety | ±400ppm/°C | -55°C ~ 275°C | Radial | Radial | 0.787" L x 0.512" W (20.00mm x 13.00mm) | 1.811" (46.00mm) | 2 | - | |||
372 In Stock | 1 : $7.14000 Tube | Tube | Active | 100 Ohms | ±5% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
313 In Stock | 1 : $7.14000 Tube | Tube | Active | 10 Ohms | ±5% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
295 In Stock | 1 : $7.14000 Tube | Tube | Active | 22 Ohms | ±5% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
8,560 In Stock | 1 : $7.69000 Tube | Tube | Active | 200 Ohms | ±1% | 20W | Thick Film | Automotive AEC-Q200, Current Sense | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
2,230 In Stock | 1 : $7.69000 Tube | Tube | Active | 100 Ohms | ±1% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
1,277 In Stock | 1 : $7.69000 Tube | Tube | Active | 330 Ohms | ±1% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
1,156 In Stock | 1 : $7.69000 Tube | Tube | Active | 40 Ohms | ±1% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - | |||
441 In Stock | 1 : $7.69000 Tube | Tube | Active | 82 Ohms | ±1% | 20W | Thick Film | Automotive AEC-Q200, Current Sense, Pulse Withstanding | ±100ppm/°C | -55°C ~ 155°C | TO-220-2, Variant | TO-220-2 | 0.398" L x 0.157" W (10.10mm x 4.00mm) | 0.575" (14.60mm) | 2 | - |