Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RT1210FRD07340KL | |
|---|---|
DigiKey Part Number | RT1210FRD07340KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1210FRD07340KL |
Description | RES SMD 340K OHM 1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210FRD07340KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1210BRD07340KL | YAGEO | 0 | RT1210BRD07340KL-ND | $0.30684 | Upgrade |
| RT1210CRD07340KL | YAGEO | 0 | RT1210CRD07340KL-ND | $0.27073 | Upgrade |
| RT1210DRD07340KL | YAGEO | 0 | RT1210DRD07340KL-ND | $0.11695 | Upgrade |
| RT1210WRD07340KL | YAGEO | 0 | RT1210WRD07340KL-ND | $1.53417 | Upgrade |
| TNPW1210340KBEEA | Vishay Dale | 0 | TNPW1210340KBEEA-ND | $0.85825 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09326 | $466.30 |




