Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

RNCF1210DKE340K | |
|---|---|
DigiKey Part Number | RNCF1210DKE340K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1210DKE340K |
Description | RES SMD 340K OHM 0.5% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1210DKE340K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.094" W (3.10mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1210BKE340K | Stackpole Electronics Inc | 0 | RNCF1210BKE340K-ND | $0.24403 | Parametric Equivalent |
| RNCF1210BTE340K | Stackpole Electronics Inc | 0 | RNCF1210BTE340K-ND | $0.19723 | Parametric Equivalent |
| RNCF1210DTE340K | Stackpole Electronics Inc | 0 | RNCF1210DTE340K-ND | $0.10191 | Parametric Equivalent |
| TNPW1210340KBEEA | Vishay Dale | 0 | TNPW1210340KBEEA-ND | $0.85825 | Upgrade |
| TNPW1210340KBEEN | Vishay Dale | 0 | TNPW1210340KBEEN-ND | $1.19756 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12602 | $630.10 |



