
RT0603FRE07332KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07332KLTR-ND - Tape & Reel (TR) 13-RT0603FRE07332KLCT-ND - Cut Tape (CT) 13-RT0603FRE07332KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07332KL |
Description | RES SMD 332K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07332KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.02200 | $0.22 |
| 25 | $0.02040 | $0.51 |
| 50 | $0.01960 | $0.98 |
| 100 | $0.01850 | $1.85 |
| 250 | $0.01720 | $4.30 |
| 500 | $0.01622 | $8.11 |
| 1,000 | $0.01533 | $15.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01288 | $64.40 |
| 10,000 | $0.01225 | $122.50 |
| 15,000 | $0.01191 | $178.65 |
| 25,000 | $0.01152 | $288.00 |
| 35,000 | $0.01128 | $394.80 |
| 50,000 | $0.01103 | $551.50 |

