
RT0603DRE07332KL | |
|---|---|
DigiKey Part Number | YAG4805TR-ND - Tape & Reel (TR) YAG4805CT-ND - Cut Tape (CT) YAG4805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07332KL |
Description | RES SMD 332K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07332KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07332KL | YAGEO | 6,131 | YAG4533CT-ND | $0.15000 | Upgrade |
| RT0603DRD07332KL | YAGEO | 12,659 | 311-332KDCT-ND | $0.15000 | Upgrade |
| RG1608P-3323-B-T5 | Susumu | 62,470 | RG16P332KBCT-ND | $0.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.03280 | $0.82 |
| 50 | $0.03120 | $1.56 |
| 100 | $0.02940 | $2.94 |
| 250 | $0.02728 | $6.82 |
| 500 | $0.02578 | $12.89 |
| 1,000 | $0.02436 | $24.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02053 | $102.65 |
| 10,000 | $0.01956 | $195.60 |
| 15,000 | $0.01904 | $285.60 |
| 25,000 | $0.01843 | $460.75 |
| 35,000 | $0.01805 | $631.75 |
| 50,000 | $0.01768 | $884.00 |

