RT0603DRE0764R9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 7,034
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08214
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.09438
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07434
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03553
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,523
Unit Price: $0.15000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.32852
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18191
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.41915
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.08013
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.03859
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28290
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 329
Unit Price: $0.48000
Datasheet
64.9 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0764R9L

DigiKey Part Number
RT0603DRE0764R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE0764R9L
Description
RES SMD 64.9 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
64.9 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0764R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0764R9LYAGEO7,03413-RT0603BRD0764R9LCT-ND$0.15000Upgrade
RT0603BRE0764R9LYAGEO0RT0603BRE0764R9L-ND$0.08214Upgrade
RT0603CRD0764R9LYAGEO0RT0603CRD0764R9L-ND$0.09438Upgrade
RT0603CRE0764R9LYAGEO0RT0603CRE0764R9L-ND$0.07434Upgrade
RT0603DRD0764R9LYAGEO0RT0603DRD0764R9L-ND$0.03553Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02179$108.95
Manufacturers Standard Package