
ERA-3AEB64R9V | |
|---|---|
DigiKey Part Number | P64.9DBTR-ND - Tape & Reel (TR) P64.9DBCT-ND - Cut Tape (CT) P64.9DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB64R9V |
Description | RES SMD 64.9 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB64R9V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.09960 | $2.49 |
| 50 | $0.09400 | $4.70 |
| 100 | $0.08890 | $8.89 |
| 250 | $0.08236 | $20.59 |
| 500 | $0.07792 | $38.96 |
| 1,000 | $0.07383 | $73.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06576 | $328.80 |
| 10,000 | $0.06287 | $628.70 |
| 15,000 | $0.06133 | $919.95 |
| 25,000 | $0.05954 | $1,488.50 |
| 35,000 | $0.05845 | $2,045.75 |
| 50,000 | $0.05737 | $2,868.50 |

