
RC0201FR-0778K7L | |
|---|---|
DigiKey Part Number | YAG2802TR-ND - Tape & Reel (TR) YAG2802CT-ND - Cut Tape (CT) YAG2802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0778K7L |
Description | RES 78.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0778K7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF7872C | Panasonic Industry | 65,773 | P123161CT-ND | $0.10000 | Similar |
| RMCF0201FT78K7 | Stackpole Electronics Inc | 9,830 | RMCF0201FT78K7CT-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.03880 | $0.97 |
| 50 | $0.03140 | $1.57 |
| 100 | $0.02590 | $2.59 |
| 250 | $0.02028 | $5.07 |
| 500 | $0.01712 | $8.56 |
| 1,000 | $0.01466 | $14.66 |
| 5,000 | $0.01075 | $53.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00907 | $90.70 |
| 20,000 | $0.00823 | $164.60 |
| 30,000 | $0.00782 | $234.60 |
| 50,000 | $0.00737 | $368.50 |
| 70,000 | $0.00712 | $498.40 |
| 100,000 | $0.00688 | $688.00 |

