137 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07137KL

DigiKey Part Number
13-AC0402FR-07137KLTR-ND - Tape & Reel (TR)
13-AC0402FR-07137KLCT-ND - Cut Tape (CT)
13-AC0402FR-07137KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07137KL
Description
RES SMD 137K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07137KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-07137KLYAGEO252,334YAG2972CT-ND$0.15000Upgrade
CR0402-FX-1373GLFBourns Inc.100,983CR0402-FX-1373GLFCT-ND$0.16000Direct
CRCW0402137KFKEDVishay Dale14,882541-137KLCT-ND$0.15000Upgrade
CRCW0402137KFKTDVishay Dale18,163541-CRCW0402137KFKTDCT-ND$0.26000Upgrade
RMCF0402FT137KStackpole Electronics Inc35,246RMCF0402FT137KCT-ND$0.15000Upgrade
In-Stock: 8,784
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03700$0.37
25$0.02720$0.68
50$0.02160$1.08
100$0.01760$1.76
250$0.01348$3.37
500$0.01118$5.59
1,000$0.00943$9.43
5,000$0.00664$33.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00551$55.10
20,000$0.00491$98.20
30,000$0.00462$138.60
50,000$0.00431$215.50
70,000$0.00413$289.10
100,000$0.00396$396.00
Manufacturers Standard Package