137 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402137KFKTD

DigiKey Part Number
541-CRCW0402137KFKTDTR-ND - Tape & Reel (TR)
541-CRCW0402137KFKTDCT-ND - Cut Tape (CT)
541-CRCW0402137KFKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402137KFKTD
Description
RES SMD 137K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
137 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402137KFKTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,163
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.12600$1.26
25$0.09920$2.48
50$0.08320$4.16
100$0.07100$7.10
250$0.05872$14.68
500$0.05166$25.83
1,000$0.04605$46.05
5,000$0.03711$185.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03322$332.20
20,000$0.03123$624.60
30,000$0.03026$907.80
50,000$0.02921$1,460.50
70,000$0.02861$2,002.70
100,000$0.02804$2,804.00
Manufacturers Standard Package