Direct
Direct

9C12063A3R30FGHFT | |
|---|---|
DigiKey Part Number | 311-3.30FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C12063A3R30FGHFT |
Description | RES SMD 3.3 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9C12063A3R30FGHFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-073R3L | YAGEO | 129,106 | 311-3.30FRCT-ND | $0.22000 | Direct |
| ERJ-8RQF3R3V | Panasonic Industry | 13,700 | P3.3RCT-ND | $0.35000 | Direct |



