
ERJ-8RQF3R3V | |
|---|---|
DigiKey Part Number | P3.3RTR-ND - Tape & Reel (TR) P3.3RCT-ND - Cut Tape (CT) P3.3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF3R3V |
Description | RES 3.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF3R3V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.19160 | $4.79 |
| 50 | $0.16920 | $8.46 |
| 100 | $0.15000 | $15.00 |
| 250 | $0.12900 | $32.25 |
| 500 | $0.11582 | $57.91 |
| 1,000 | $0.10462 | $104.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08637 | $431.85 |
| 10,000 | $0.07972 | $797.20 |
| 15,000 | $0.07630 | $1,144.50 |
| 25,000 | $0.07243 | $1,810.75 |
| 35,000 | $0.07013 | $2,454.55 |
| 50,000 | $0.06788 | $3,394.00 |

