


7447820122 | |
|---|---|
DigiKey Part Number | 732-7447820122TR-ND - Tape & Reel (TR) 732-7447820122CT-ND - Cut Tape (CT) 732-7447820122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820122 |
Description | FIXED IND 22NH 150MA 1 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 150 mA 1Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820122 Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH0006030322NJ00 | Pulse Electronics | 25,932 | 553-BSCH0006030322NJ00CT-ND | $0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07900 | $0.79 |
| 50 | $0.07220 | $3.61 |
| 100 | $0.06650 | $6.65 |
| 1,000 | $0.06068 | $60.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05056 | $758.40 |

