150 mA Fixed Inductors

Results: 1,226
Stocking Options
Environmental Options
Media
Exclude
1,226Results
Applied FiltersRemove All

Showing
of 1,226
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LB Series 0805 (2012 Metric)
FIXED IND 10UH 150MA 360 MOHM
Taiyo Yuden
809,891
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.06387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±10%
150 mA
-
Semi-Shielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQG15H-0402(1005Metric)
FIXED IND 150NH 150MA 2.99 OHM
Murata Electronics
5,317
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.03738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
150 nH
±5%
150 mA
-
Unshielded
2.99Ohm Max
8 @ 100MHz
550MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
NLV32T Series
FIXED IND 10UH 150MA 2.1 OHM SMD
TDK Corporation
33,021
In Stock
1 : $0.25000
Cut Tape (CT)
2,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±5%
150 mA
-
Unshielded
2.1Ohm Max
30 @ 2.52MHz
30MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
WE-PD2 HV SERIES
FIXED IND 2.2MH 150MA 7.2 OHM
Würth Elektronik
3,609
In Stock
1 : $3.65000
Cut Tape (CT)
500 : $2.29088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 mH
±10%
150 mA
200mA
Unshielded
7.2Ohm Max
-
1.6MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 22NH 150MA 1.9 OHM SMD
Murata Electronics
136,948
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.02267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
22 nH
±3%
150 mA
-
Unshielded
1.9Ohm Max
12 @ 500MHz
2.2GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 20NH 150MA 2.3 OHM SMD
Murata Electronics
107,032
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.02267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
20 nH
±3%
150 mA
-
Unshielded
2.3Ohm Max
12 @ 500MHz
2.2GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
MCASU21GSB7224MTNA01
FIXED IND 10UH 150MA 360 MOHM
Taiyo Yuden
89,764
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.06389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
150 mA
-
Semi-Shielded
360mOhm
-
32MHz
-
-25°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQG15H-0402(1005Metric)
FIXED IND 180NH 150MA 3.38 OHM
Murata Electronics
66,878
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.03738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
180 nH
±5%
150 mA
-
Unshielded
3.38Ohm Max
8 @ 100MHz
500MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Capacitor 0402(1005)
FIXED IND 39NH 150MA 1.2 OHM SMD
Johanson Technology Inc.
47,960
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.02415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
39 nH
±5%
150 mA
-
Unshielded
1.2Ohm Max
8 @ 100MHz
1.4GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0402(1005)
FIXED IND 47NH 150MA 1.3 OHM SMD
Johanson Technology Inc.
45,511
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.02415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
47 nH
±5%
150 mA
-
Unshielded
1.3Ohm Max
8 @ 100MHz
1.2GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
MLZ-MMZ
FIXED IND 22UH 150MA 2.4 OHM SMD
TDK Corporation
38,365
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.07494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
22 µH
±20%
150 mA
55mA
Shielded
2.4Ohm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQG15H-0402(1005Metric)
FIXED IND 150NH 150MA 2.99 OHM
Murata Electronics
27,359
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.03604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
150 nH
±3%
150 mA
-
Unshielded
2.99Ohm Max
-
550MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
MFG_LSQEA201212T100K
FIXED IND 10UH 150MA 360 MOHM
Taiyo Yuden
24,302
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.06389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±10%
150 mA
-
Semi-Shielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
0805 (2012 Metric)
FIXED IND 560NH 150MA 750 MOHM
Bourns Inc.
12,349
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.04970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
560 nH
±10%
150 mA
-
Shielded
750mOhm Max
25 @ 25MHz
115MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQP03 Series
FIXED IND 22NH 150MA 1.9 OHM SMD
Murata Electronics
5,886
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.03265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
-
22 nH
±3%
150 mA
-
Unshielded
1.9Ohm Max
12 @ 500MHz
2.2GHz
AEC-Q200
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 100NH 150MA 2.5 OHM
Murata Electronics
5,026
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.06725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
100 nH
±5%
150 mA
-
Unshielded
2.5Ohm Max
23 @ 250MHz
900MHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
CS160808 SERIES
FIXED IND 560NH 150MA 900 MOHM
Bourns Inc.
3,950
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.06504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
560 nH
±10%
150 mA
-
Shielded
900mOhm Max
30 @ 25MHz
95MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0805 (2012 Metric)
FIXED IND 680NH 150MA 800 MOHM
Bourns Inc.
1,588
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.04970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
680 nH
±10%
150 mA
-
Shielded
800mOhm Max
25 @ 25MHz
105MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
CS160808 SERIES
FIXED IND 680NH 150MA 900 MOHM
Bourns Inc.
1,056
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.06504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
680 nH
±10%
150 mA
-
Shielded
900mOhm Max
30 @ 25MHz
80MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
M SERIES
FIXED IND 180NH 150MA 3.8 OHM
TDK Corporation
55,329
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
180 nH
±5%
150 mA
-
Unshielded
3.8Ohm Max
8 @ 100MHz
500MHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 150NH 150MA 3.5 OHM
TDK Corporation
15,575
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
150 nH
±5%
150 mA
-
Unshielded
3.5Ohm Max
8 @ 100MHz
550MHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
WE-MK
FIXED IND 390NH 150MA 2.3 OHM
Würth Elektronik
1,917
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.08055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
390 nH
±5%
150 mA
-
Unshielded
2.3Ohm Max
8 @ 50MHz
350MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLF2012
FIXED IND 560NH 150MA 550 MOHM
TDK Corporation
20,901
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
560 nH
±10%
150 mA
-
Shielded
550mOhm Max
25 @ 25MHz
150MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
LQW18AS4N3G0CD
FIXED IND 160NH 150MA 2.1 OHM
Murata Electronics
16,323
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.08941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
160 nH
±2%
150 mA
-
Unshielded
2.1Ohm Max
32 @ 150MHz
1.35GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0805 (2012 Metric)
FIXED IND 680NH 150MA 600 MOHM
TDK Corporation
12,375
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
680 nH
±10%
150 mA
-
Shielded
600mOhm Max
25 @ 25MHz
140MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
Showing
of 1,226

150 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.